Eaton Electronic Circuit Breaker 2A, DIN Rail

Subtotal (1 unit)*

₩73,086.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩73,086.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-095
제조사 부품 번호:
PXS24E02A002 PXS24E-e2/F
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Number of Channels

1

Current Rating

2A

Mount Type

DIN Rail

Terminal Type

Push-in Terminal

Length

127mm

Width

18mm

Depth

127mm

Standards/Approvals

EN45545-2 IEC 61373

COO (Country of Origin):
CZ
The Eaton electronic overcurrent protection module is designed for 24V DC applications, offering a reliable solution tailored for industrial environments. The sophisticated, yet user-friendly, design enables seamless integration into automation systems while providing peace of mind through its robust protection capabilities. Engineered to ensure safe operational efficiency, this module features a fixed 2A rating, eliminating the complexities of supply terminals. Its compact form factor makes it suitable for diverse installations, and the durable materials ensure resilience in demanding settings. With certification compliance to industry standards, this protection module exemplifies the commitment to quality and safety that Eaton is renowned for.

Designed with a user-friendly interface for easy installation

Employs electronic protection technology for increased reliability

Robust design withstands harsher environments with ease

Includes plug-in terminals for straightforward connectivity

Features a two-colour LED indicator for operational status

Provides real-time overload current and short-circuit protection

Highly efficient with a low equipment heat dissipation rate

Enables ambivalence in temperature range, ensuring performance in diverse conditions

Constructed to meet the highest compliance standards for safety and functionality

관련된 링크들