- RS 제품 번호:
- 652-9399
- 제조사 부품 번호:
- 2912510
- 제조업체:
- Phoenix Contact
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 652-9399
- 제조사 부품 번호:
- 2912510
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
A PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block (PLC-BSP) with a spring cage connection and a pluggable miniature relay with power contact.
Phoenix Contact PLC-RSP Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system cabling with V8 adapter
Functional plug-in bridges
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
DPDT models available
DC input versions feature a yellow LED for operating voltage
AC input versions feature a yellow LED and bridge rectifier
Free-wheeling diode Damping diode
Dimensions 94 x 14 x 80 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
사양
속성 | 값 |
---|---|
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Depth | 14mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RSP- 24UC/21-21 |
Input Current | 17.5mA |
Operating Temperature Range | -25 → +60°C |
Dimensions | 80 x 14 x 94mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |