Better World
Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load
- RS 제품 번호:
- 256-4761
- 제조사 부품 번호:
- RUMC23F7
- 제조업체:
- Schneider Electric
Subtotal (1 Box of 10 units)*
₩213,624.40
일시적 품절
- 2026년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩213,624.40 | ₩21,362.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 256-4761
- 제조사 부품 번호:
- RUMC23F7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Series | Harmony Relay RUM | |
| Load Current Rating | 10A | |
| Minimum Input Voltage | 120V ac | |
| Maximum Input Voltage | 120V ac | |
| Switching Voltage | 250V | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Series Harmony Relay RUM | ||
Load Current Rating 10A | ||
Minimum Input Voltage 120V ac | ||
Maximum Input Voltage 120V ac | ||
Switching Voltage 250V | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal plug-in relay has 2 CO contact type, 10 A conventional enclosed thermal current with LED and 120 V AC control circuit voltage also has 280 W maximum switching capacity.
AgNi contact material
IP40 degree of protection
IP40 degree of protection
관련된 링크들
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, 3PDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 5A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 5A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, DPDT, 8A Load
- Schneider Electric EASY RELAY Series Electromechanical Interface Relay, Plug In, DPDT, 2-Pole, 5A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V ac Coil, DPDT, 5A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load