- RS 제품 번호:
- 134-7337
- 제조업체:
- RS PRO
- RS 제품 번호:
- 134-7337
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Black Electrical Tape, 19 mm x 20 m
This PVC (polyvinyl chloride) electrical tape from our tried-and-tested RS PRO range is the perfect choice for effective and long-lasting insulation in all kinds of general electrical and mechanical applications. Coated with a cross-linked, solvent-based rubber-resin adhesive, the tape can withstand a wide operating temperature range from -20°C all the way up to +150°C.
The flexible tape easily conforms to awkward shapes for ease of use in the field. The tape is water-resistant, flame-retardant, UV-resistant and self-extinguishing by nature. As part of the RS PRO series, this high-grade PVC tape is stringently tested for quality and consistency.
With a rated breakdown voltage of 10000 V and the ability to endure rapid temperature changes, the electrical tape is especially useful in the insulation of high voltage cabling such as in power distribution systems.
The flexible tape easily conforms to awkward shapes for ease of use in the field. The tape is water-resistant, flame-retardant, UV-resistant and self-extinguishing by nature. As part of the RS PRO series, this high-grade PVC tape is stringently tested for quality and consistency.
With a rated breakdown voltage of 10000 V and the ability to endure rapid temperature changes, the electrical tape is especially useful in the insulation of high voltage cabling such as in power distribution systems.
Features and Benefits
• RS PRO electrical tape
• Black in colour
• Length of 20 m
• Operating temperature range of -20°C to +150°C
• Adhesion strength of 2.2 N/cm
• Breakdown voltage of 10000 V
• Elongation of 200% at break
• Black in colour
• Length of 20 m
• Operating temperature range of -20°C to +150°C
• Adhesion strength of 2.2 N/cm
• Breakdown voltage of 10000 V
• Elongation of 200% at break
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Colour | Black |
Width | 19mm |
Length | 20m |
Thickness | 0.19mm |
Maximum Operating Temperature | +150°C |