- RS 제품 번호:
- 233-6861
- 제조사 부품 번호:
- RBCL0 600X1000
- 제조업체:
- Penta
- RS 제품 번호:
- 233-6861
- 제조사 부품 번호:
- RBCL0 600X1000
- 제조업체:
- Penta
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- ES
제품 세부 사항
Sibille introduces electrical safety mats in the personal protective equipment range, insulating mats insulates the worker from the ground to avoid him/her being crossed by electrical current in case of direct contact or pace voltage. The choice of the class must be determined according to the maximal nominal voltage of the network (IEC 61111 annex A). Simple use and maintenance rules must be respected (IEC 61111 annex B). The marking colour is made according to the colour coding of the IEC 61111.
Dimensions are (600x1000)mm [LxB] & weighs 1.84Kg
Maximum operating voltage(AC) for class 0 is 1000 V AC
Thickness of insulating mat is 1.5mm
Elastomer with a new, more scratch-resistant formulation
Slightly rough surface with grey colour
Maximum operating voltage(AC) for class 0 is 1000 V AC
Thickness of insulating mat is 1.5mm
Elastomer with a new, more scratch-resistant formulation
Slightly rough surface with grey colour
사양
속성 | 값 |
---|---|
Length | 1000mm |
Thickness | 1.5mm |
Maximum Operating Voltage | 1000V ac |
Width | 600mm |
Mat Material | Elastomer |
Range | RBCL0 |
Anti-Slip | Yes |
Colour | Grey |