RS PRO Electrical Linear Actuator 305 mm 2500N 24V dc 67.1mm/s
- RS 제품 번호:
- 177-4505
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩780,020.00
재고있음
- 추가로 2026년 10월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩780,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-4505
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 2500N | |
| Stroke Length | 305mm | |
| Maximum Speed | 67.1mm/s | |
| Series | RS PRO | |
| Voltage | 24V dc | |
| Motor Technology | DC Motor | |
| Maximum Force | 2500N | |
| IP Rating | IP54 | |
| Overall Length Closed | 540mm | |
| Minimum Operating Temperature | -20°C | |
| Spindle Type | Pitch=5.08Nn | |
| Maximum Operating Temperature | 65°C | |
| Weight | 5.18kg | |
| Standards/Approvals | EN 55014-2:2015, CE / EN55014-1:2017+A11:2020 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 2500N | ||
Stroke Length 305mm | ||
Maximum Speed 67.1mm/s | ||
Series RS PRO | ||
Voltage 24V dc | ||
Motor Technology DC Motor | ||
Maximum Force 2500N | ||
IP Rating IP54 | ||
Overall Length Closed 540mm | ||
Minimum Operating Temperature -20°C | ||
Spindle Type Pitch=5.08Nn | ||
Maximum Operating Temperature 65°C | ||
Weight 5.18kg | ||
Standards/Approvals EN 55014-2:2015, CE / EN55014-1:2017+A11:2020 | ||
제외
- COO (Country of Origin):
- TW
RS Pro Electric Linear Actuator ID10, 24V DC
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.
The ID10 series features a heavy load capability and high-speed design, which is suitable for various industrial applications requiring rapid movement.
Features & Benefits
• Input voltage 24V DC
• Max. load:2500N (push/pull)
• Max speed: 47.2 mm/s (full load), 67.1 mm/s (no load)
• Stroke length: 305 mm
• Black design
• Minimal operational costs
• Energy efficient
• IP protection level: IP54
Applications
• Automation applications
• Machine components
Certifications
• CE certified
• IP54 rated
How do electric linear actuators work?
A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.
Where would you use a linear actuator?
Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.
Why use an electric linear actuator?
If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.
Please Note:
관련된 링크들
- RS PRO Electrical Linear Actuator 102 mm 2500N 24V dc 67.1mm/s
- RS PRO Electrical Linear Actuator 305 mm 4500N 24V dc 16.8mm/s
- RS PRO Electrical Linear Actuator 300 mm 2500N 12V dc 6.2mm/s
- Festo, 8082410 Electrical Linear Actuator, Stroke Length: 300 mm, 2500N
- Festo, 8082412 Electrical Linear Actuator, Stroke Length: 600 mm, 2500N
- Festo, 8082415 Electrical Linear Actuator, Stroke Length: 1200 mm, 2500N
- Festo, 8082411 Electrical Linear Actuator, Stroke Length: 500 mm, 2500N
- Festo, 8082414 Electrical Linear Actuator, Stroke Length: 1000 mm, 2500N