최근 검색 기록

    EEPROM

    EEPROM is short for Electrically Erasable Programmable Read-Only Memory. It is a non-volatile memory used in devices that are required to hold small amounts of data within a circuit in a compact package. Non-volatile data is able to be erased and reprogrammed.

    The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means the memory can be retrieved even after the device or computer has been turned off and back on again.

    Where is EEPROM memory used?

    EEPROM devices are found in computers, microcontrollers and remote keyless systems to name a few. Flash Memory is another type of EEPROM which is commonly used in applications such as USB sticks.

    EEPROM Interface Types:

    • Serial EEPROM ICs use interfaces such as SPI or I2C. They often feature lower current consumption and voltage. They are also often smaller as can utilise packages with 8 pins or less.
    • Parallel EEPROM ICs offer better memory density and AC performance. It is often quicker than EEPROM but usually has a higher number of pins.

    Benefits to EEPROM Memory

    There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section is invaluable. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

    1691 표시되는 제품 EEPROM

    • RS 제품 번호 454-292
    • 제조사 부품 번호 24LC02B-I/P
    개당가격(20개가 1팩안에)
    ₩635.44
    Microchip
    2kbit
    Serial-I2C
    PDIP
    Through Hole
    8
    256 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    9.4 x 6.35 x 3.3mm
    • RS 제품 번호 185-0612
    • 제조사 부품 번호 BR24L32FJ-WE2
    개당가격(5개가 1팩안에)
    ₩958.80
    ROHM
    32kbit
    Serial-2 Wire, Serial-I2C
    SOP-J
    Surface Mount
    8
    4K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    4.9 x 3.9 x 1.37mm
    • RS 제품 번호 197-5406
    • 제조사 부품 번호 AT24C02C-PUM
    개당가격(25개가 1팩안에)
    ₩785.84
    Microchip
    2kbit
    Serial-I2C
    PDIP
    Surface Mount
    8
    256 x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    9.27 x 6.35 x 3.3mm
    • RS 제품 번호 236-8795
    • 제조사 부품 번호 93C56A-I/SN
    개당가격(100개가 1튜브안에)
    ₩532.04
    Microchip
    2kB
    SPI
    SOIC
    Surface Mount
    8
    256 x 8 bit
    4.5 V
    5.5 V
    4.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.5mm
    개당가격(25개가 1팩안에)
    ₩644.84
    Microchip
    8kbit
    Serial-2 Wire, Serial-I2C
    SOT-23-5
    Surface Mount
    5
    1K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    2.9 x 1.6 x 1.3mm
    • RS 제품 번호 178-4025
    • 제조사 부품 번호 24AA64-I/SN
    개당가격(100개가 1튜브안에)
    ₩956.92
    Microchip
    64kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    8K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    • RS 제품 번호 177-1924P
    • 제조사 부품 번호 AT17LV010A-10PU
    개당(튜브에 담겨 공급됨)
    ₩18,085.60
    Microchip
    1Mbit
    2-Wire
    PDIP
    Through Hole
    8
    1048576 Word x 1 bit
    3 V
    5.5 V
    3 → 5.5V
    1bit
    0.4 x 0.28 x 0.19in
    • RS 제품 번호 239-6327
    • 제조사 부품 번호 M24C64-FMH6TG
    개당가격(5000개가 1릴안에)
    ₩276.36
    STMicroelectronics
    64kbit
    Serial-I2C
    UFDFPN
    Surface Mount
    5
    8K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    1.7 x 1.4 x 0.55mm
    • RS 제품 번호 454-084
    • 제조사 부품 번호 24LC64-I/SN
    개당가격(10개가 1팩안에)
    ₩849.76
    Microchip
    64kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    8K x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    • RS 제품 번호 335-213
    • 제조사 부품 번호 M24512E-UFMN6TP
    개당가격(2500개가 1릴안에)
    ₩676.80
    STMicroelectronics
    512kbit
    I2C
    SO8N
    Surface Mount
    8
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 186-9594P
    • 제조사 부품 번호 CAT25640VI-GT3
    개당(릴로 공급됨)
    ₩648.60
    onsemi
    64kbit
    Serial-SPI
    SOIC
    Surface Mount
    8
    8k x 8 bit
    1.8 V
    5.5 V
    1.8 → 5.5V
    8bit
    5 x 4 x 1.5mm
    • RS 제품 번호 215-3886
    • 제조사 부품 번호 24C02C-I/P
    개당가격(60개가 1튜브안에)
    ₩718.16
    Microchip
    2kbit
    Serial-I2C
    DIP
    Surface Mount
    8
    256 x 8 bit
    4.5 V
    5.5 V
    4.5 to 5.5V
    8bit
    9.27 x 6.35 x 3.3mm
    개당가격(60개가 1튜브안에)
    ₩720.04
    Microchip
    2kbit
    Serial-2 Wire, Serial-I2C
    DIP
    Surface Mount
    8
    256 x 8 bit
    4.5 V
    5.5 V
    4.5 → 5.5V
    8bit
    9.27 x 6.35 x 3.3mm
    • RS 제품 번호 687-9120
    • 제조사 부품 번호 24FC1025-I/P
    개당
    ₩7,125.20
    Microchip
    1Mbit
    Serial-I2C
    PDIP
    Through Hole
    8
    128 x 8 bit
    1.7 V
    5.5 V
    1.8 → 5.5V
    8bit
    9.4 x 6.35 x 3.3mm
    • RS 제품 번호 178-4089
    • 제조사 부품 번호 24FC1026-I/SN
    개당가격(100개가 1튜브안에)
    ₩7,619.64
    Microchip
    1024kB
    Serial-I2C
    SOIC
    Surface Mount
    8
    128 x 8 bit
    1.8 V
    5.5 V
    1.8 → 5.5V
    8bit
    4.9 x 3.9 x 1.5mm
    • RS 제품 번호 727-5986
    • 제조사 부품 번호 24LC02BT-E/OT
    개당가격(10개가 1팩안에)
    ₩635.44
    Microchip
    2kbit
    Serial-I2C
    SOT-23
    Surface Mount
    5
    256 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    3.1 x 1.8 x 1.3mm
    • RS 제품 번호 239-6309
    • 제조사 부품 번호 M24128-BFMH6TG
    개당가격(15개가 1팩안에)
    ₩402.32
    STMicroelectronics
    128kbit
    Serial-I2C
    UFDFPN
    Surface Mount
    5
    16 K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    1.7 x 1.4 x 0.55mm
    • RS 제품 번호 887-7277
    • 제조사 부품 번호 24LC1025-I/SM
    개당가격(90개가 1튜브안에)
    ₩6,696.56
    Microchip
    1Mbit
    Serial-I2C
    SOIJ
    Surface Mount
    8
    128 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    5.33 x 5.38 x 1.98mm
    • RS 제품 번호 889-5777
    • 제조사 부품 번호 24LC64-I/SN
    개당가격(100개가 1튜브안에)
    ₩1,007.68
    Microchip
    64kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    8K x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    • RS 제품 번호 454-416
    • 제조사 부품 번호 24LC32A-I/P
    개당가격(10개가 1팩안에)
    ₩945.64
    Microchip
    32kbit
    Serial-I2C
    PDIP
    Through Hole
    8
    4k x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    9.4 x 6.35 x 3.3mm
    페이지 당 결과 수