- RS 제품 번호:
- 186-9640
- 제조사 부품 번호:
- CAT24AA02TDI-GT3
- 제조업체:
- onsemi
일시 품절-다음 입고 날짜는 12/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(25개가 1팩안에)
₩350.155
수량 | 한팩당 | 한팩당* |
25 - 725 | ₩350.155 | ₩8,765.942 |
750 - 1475 | ₩343.255 | ₩8,572.753 |
1500 + | ₩336.356 | ₩8,391.639 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 186-9640
- 제조사 부품 번호:
- CAT24AA02TDI-GT3
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
The CAT24AA02 is a EEPROM Serial 2-Kb I2C devices internally organized as 256x8 bits. They feature a 16-byte page write buffer and support the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocols. In contrast to the CAT24C02, the CAT24AA02 has no external address pins, and is therefore suitable in applications that require a single CAT24AA02 on the I2C bus.
Supports Standard and Fast I2C Protocol
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for entire memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial temperature range
These Devices are Pb-Free, Halogen Free/BFR Free
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for entire memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial temperature range
These Devices are Pb-Free, Halogen Free/BFR Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-I2C |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2.9 x 1.6 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 100yr |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Maximum Random Access Time | 3500ns |
Number of Words | 256 |