Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 84-Contacts, 0.6 mm Pitch, 2 Row
- RS 제품 번호:
- 262-4621
- 제조사 부품 번호:
- ME2008430501211
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-4621
- 제조사 부품 번호:
- ME2008430501211
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 1.1A | |
| Number of Contacts | 84 | |
| Number of Rows | 2 | |
| Pitch | 0.6mm | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic Polyester | |
| Series | Mini CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 1.1A | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic Polyester | ||
Series Mini CE | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.
Discrete pin design
관련된 링크들
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 84-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector, Surface, 84-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 56-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 168-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 56-Contacts, 0.6 mm Pitch, 4 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 140-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector, Surface, 168-Contacts, 0.6 mm Pitch, 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector, Surface, 56-Contacts, 0.6 mm Pitch, 2 Row