ServicesIdeas and Advice
  • 로그인 / 등록
  • 장바구니 보기0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
Edge Connectors
 

Standard Card Edge Conn CONN LOW PRO 15

RS 제품 번호:
679-104
제조사 부품 번호:
7-530664-3
제조업체:
TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
679-104
제조사 부품 번호:
7-530664-3
제조업체:
TE Connectivity
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택
제품 정보값
브랜드TE Connectivity
모두 선택

브랜드

TE Connectivity

COO (Country of Origin):
MX

관련된 링크들

  • Standard Card Edge Conn CONN LOW PRO 15
  • TE Connectivity CONN SEC II Series Vertical Edge Connector Female, Through Hole, 36-Contacts, 2.54 mm Pitch, 2 Row,
  • TE Connectivity CONN SEC II Series Straight Edge Connector Female, Through Hole, 12-Contacts, 2.54 mm Pitch, 2 Row,
  • TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female, Board, 50-Contacts, 2.54 mm Pitch, 1 Row,
  • TE Connectivity Standard Edge II Series Right Angle Card Connector Female, Board, 12-Contacts, 2.54 mm Pitch, 1 Row,
  • TE Connectivity CONN SEC II Series Straight Edge Connector Female, Through Hole, 104-Contacts, 2.54 mm Pitch, 2 Row,
  • TE Connectivity CONN SEC II Series Straight Edge Connector Female, Through Hole, 98-Contacts, 2.54 mm Pitch, 2 Row,
  • TE Connectivity CONN SEC II Series Right Angle Edge Connector Female, PCB, 20-Contacts, 2.54 mm Pitch, 2 Row

연락처

007 988 521 6580

우리를 따라 오세요

우리는 동의

amexvisamastercard

서비스

  • 내 계정

적법한

  • 개인 정보 보호 정책
  • 데이터 보호
  • 웹사이트 사용 약관

회사 소개

  • RS 계좌 정보
  • 그룹사 RS Group에 대해서
  • 한국외 지역
  • 회사 소개
  • 커리어
© RS Components Ltd P.O. Box 80108 Cheung Sha Wan Post Office Hong Kong