The Lovato 31RC series of compact A type earth leakage relay,. This relay features configurable automatic or manual resetting, compact housing for fixing on panel mounting plate.
It offers IP20 degree of protection on terminals The power frequency withstand voltage is 2.5kV for 60 seconds and maximum power consumption is 3VAThe rated voltage is 110 V to 415 The operating temperature is from -10°C to 60°C Green power LED indicator (ON), Red relay tripped LED indicator (TRIP) It has front TEST and RESET buttons