3M H510AK Ear Defender with Headband, 27dB
- RS 제품 번호:
- 218-8330
- 제조사 부품 번호:
- 7100141470
- 제조업체:
- 3M
가격 개당**
₩35,107.80
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩35,107.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 218-8330
- 제조사 부품 번호:
- 7100141470
- 제조업체:
- 3M
- COO (Country of Origin):
- SE
3M Peltor Kid Earmuffs
The 3M Peltor Kid Earmuff's are the most sought after accessory for providing ear protection against very high decibels of noise in the environment. The product comprises of low profile cup and a low profile head band which give excellent comfort while the earmuffs are worn. The light weight and low-pressure fit inhibit heat build-up. The product is only available in the headband version and is generally suited for users above 5 years of age.
Features and Benefits
• Reduces noise levels by 27 dB
• Can be used in noise level range of 87dB to 98 dB
• Compatible with 3M Eyewear and Respirators
• Reusable and reliable
• Easy to clean and has replaceable cushions and inserts
• Colour of the product is pink
• Can be used in noise level range of 87dB to 98 dB
• Compatible with 3M Eyewear and Respirators
• Reusable and reliable
• Easy to clean and has replaceable cushions and inserts
• Colour of the product is pink
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
속성 | 값 |
---|---|
Attachment Type | Headband |
Series | H510AK |
Single Number Rating SNR | 27dB |
Bluetooth | No |
FM Radio | No |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Folding | No |