Subtotal (1 unit)*
₩22,366.50
재고있음
- 추가로 2026년 4월 21일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,366.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 495-433
- 제조사 부품 번호:
- 05003530001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Drill Accessory Type | Locking extension | |
| Product Type | Drill Accessory | |
| Overall Length | 75mm | |
| For Use With | Power Drills & Drill Drivers | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Drill Accessory Type Locking extension | ||
Product Type Drill Accessory | ||
Overall Length 75mm | ||
For Use With Power Drills & Drill Drivers | ||
Standards/Approvals No | ||
제외
8796 SA Zyklop "flexible-lock" extension with free-turning sleeve, short, 1/4"
Wera Zyklop extension with flexible-lock: when activated the sockets are secured and permanently fixed, any unintentional loss being avoided. When the system is deactivated, the sockets can be quickly attached and exchanged. Equipped with a free-turning sleeve for faster turning of screws and nuts.
1/4" Zyklop "flexible lock" extension with free-turning sleeve, short
For 1/4" square sockets with ball lock
Flexible lock system for either locking or rapid exchange of the attached tool
With free-turning sleeve for rapid tightening and loosening of screws and nuts
Chrome vanadium steel, matt chrome-plated
8796 SA Zyklop "flexible-lock" extension with free-turning sleeve, short, 1/4", 1/4" x 75 mm
관련된 링크들
- Wera Extension, 341 mm Overall
- Facom 1/4 in Square Locking Extension Bar, 150 mm Overall
- SAM 1/2 in Torx Locking Extension Bar, 125 mm Overall
- SAM J-215V 3/8 in Locking Extension Bar, 250 mm Overall
- Wera 12.7 mm Square Extension, 250mm Overall
- Wera 12.7 mm Square Extension, 125mm Overall
- Facom J.455RCK 9.53 mm Square Locking Extension Bar, 455mm Overall
- Facom J.217RC 9.53 mm Square Locking Extension Bar, 500mm Overall