RS PRO F20 RS PRO F20 White Double Sided Paper Tape, 0.16 mm Thick, 2.5N/cm 1.2N/cm, 19mm x 50 m
- RS 제품 번호:
- 223-1081
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩13,026.00
재고있음
- 125 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,026.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1081
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Double Sided Paper Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 0.16mm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Trade Name | RS PRO F20 | |
| Adhesion Strength | 2.5N/cm | |
| Tensile Strength | 1.2N/cm | |
| Model Number | F20 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Double Sided Paper Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 0.16mm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Trade Name RS PRO F20 | ||
Adhesion Strength 2.5N/cm | ||
Tensile Strength 1.2N/cm | ||
Model Number F20 | ||
Standards/Approvals No | ||
제외
RS PRO Double Sided PVC Tape, 19 mm x 50m
Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a PVC film coated tape with a clear acrylic adhesive, interleaved with a siliconised paper release liner for an easy, fuss-free installation. The acrylic adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion it is resistant to high temperatures, U.V and difficult substrates In addition to this, the tape is easy to tear and flexible, making it easy to manipulate and apply to round irregular surfaces, minimising assembly time.
Features and Benefits
Applications
Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
Permanently fixing and fastening rubber backed and latex dipped carpets and underlays
Laminating to rubber sheets and gaskets to make self-adhesive products
Used in vapour control application, to temporarily hold down the membrane before the main fix
Fixing of decorative trims and emblems
Bonding and mounting of boards and displays
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
관련된 링크들
- RS PRO F20 RS PRO F20 Tissue Tape White Double Sided Paper Tape, 0.1 mm Thick, 2.5N/cm, 50mm x 50 m
- RS PRO F20 RS PRO F40 White Double Sided Paper Tape, 0.1 mm Thick, 2.5N/cm, Polyester Backing, 19mm x 50 m
- RS PRO F20 RS PRO F20 White Double Sided Paper Tape, 0.1 mm Thick, 2.5N/cm, 25mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape, 0.19 mm Thick, 16N/cm, Paper Backing, 50mm x 50 m
- RS PRO F40 RS PRO F40 Red Double Sided Polyester Tape, 0.2 mm Thick, 2.5N/cm, Polyester Backing, 19mm x 50 m
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape, 0.205 mm Thick, 13N/cm 20N/cm, Polyethylene Terephthalate
- 3M 9084 Beige Double Sided Paper Tape, 0.1 mm Thick, 8N/cm 8N/cm, Paper Backing, 25mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape, 0.1 mm Thick, 8N/cm 8N/cm, Paper Backing, 50mm x 50 m