RS PRO Pressure Mat Surface Mount

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩35,945.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 10일 부터 37 개 단위 배송
  • 추가로 2026년 1월 15일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩35,945.60
5 +₩29,591.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-4769
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Activation Type

Pressure Pad Switch

Mounting Type

Surface Mount

Switch Configuration

Normally Open

RS PRO Pressure Mat, Surface Mounting


If you need a discreet way to monitor the presence of people in your workspace, this RS PRO pressure mat is an ideal solution. It's a flat pad that can be placed easily under a carpet, vinyl flooring or furniture upholstery. The sensor is triggered when a load of more than 25 kg is applied over a 50 mm² area.
The mat is made of seam-welded PVC (polyvinyl chloride), so it can withstand repeated use and has a long lifespan. You can use this mat for security at the entrance to a building, to detect when furniture is occupied, and as part of an interactive multimedia installation. The product has been tested by engineers for safety, quality and reliability.

Features and Benefits


• Pressure pad switch activation
• Surface mounting
• Normally Open (NO) switch configuration
• Maximum switching voltage of 25 V (DC)
• Maximum switching current 0.25 A (DC)
• Maximum power 10 W/VA
• Ingress Protection (IP) rating of IP64
• Contact resistance of 1 Ω

관련된 링크들