RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc

Subtotal (1 unit)*

₩29,234.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 141 개 단위 배송 준비 완료
  • 추가로 2026년 2월 26일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,234.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-2687
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Mounting Type

Surface Mount

Switching Current

500mA

Switching Voltage

50V ac/dc

Operating Gap

5mm

Depth

17 mm

Height

10 mm

Width

72mm

COO (Country of Origin):
GB

RS PRO Door and Window Switch, Surface Mounting, 500 mA, 50 V AC/DC


Use this RS PRO switch to ensure your windows and doors are securely closed at all times. It's often used to improve security in warehouses, buildings, access control systems and office spaces. The alarm contact has a magnetically operated reed switch to alert the security system every time a door or window is opened.


The product is built to last, as the housing is made of aluminium. This makes it resistant to corrosion and rust, so it's suitable for both indoor and outdoor installations. It also has a broad operating temperature range of -40°C to +85°C, making it suitable for use in demanding settings, such as hot factories and cold storage facilities. Engineers have stringently tested this part for quality, safety and reliability. As it meets RoHS (Restriction of Hazardous Substances) standards, it contains only minimal levels of any harmful materials.

Features and Benefits


  • Depth of 17 mm

  • Height of 10 mm

  • Width of 72 mm

  • Operating gap of 5 mm

  • Surface mounting

  • Switching current of 500 mA

  • Switching voltage of 50 V AC/DC

관련된 링크들