- RS 제품 번호:
- 287-5064
- 제조사 부품 번호:
- 11222088
- 제조업체:
- Rose
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 287-5064
- 제조사 부품 번호:
- 11222088
- 제조업체:
- Rose
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
Diecast housing IP66 in standard and EMC design
High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal
사양
속성 | 값 |
---|---|
Maximum Current | 101 A |
Lockable | Yes |
Series | Aluminium Standard |