Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

₩1,099,975.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,099,975.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-861
제조사 부품 번호:
8GK1383-2KK13
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

Colour

RAL 7035

Mount Type

Surface

External Depth

250mm

IP Rating

IP55

Material

Steel

External Height

650mm

External Width

300mm

Standards/Approvals

CE, EAC, VDE

COO (Country of Origin):
DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 650 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.

IP55 rating provides excellent protection against dust and water ingress

Constructed with a strong steel enclosure for enhanced durability

Closed top cap design ensures secure containment of internal components

Environmentally friendly powder coating contributes to its resilience

Suitable for a variety of applications, ensuring versatile use

Complies with safety class 1 for reliable operational protection

Generous internal dimensions allow for flexible wiring arrangements

관련된 링크들