Phoenix Contact Distribution Block, 7 Way, 450V, 24A, Black

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
255-9476
Distrelec 제품 번호:
304-34-762
제조사 부품 번호:
1186876
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-35°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

7

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Load Side

7

Colour

Black

Maximum Operating Temperature

105°C

Width

26mm

Series

PTVFIX

Height

21.7mm

Length

28.6mm

Standards/Approvals

UR, CSA

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Flexible use

관련된 링크들