Phoenix Contact Distribution Block, 13 Way, 690 V, 24A, White

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
201-5413
제조사 부품 번호:
3274200
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690 V

Connections Per Pole - Line Side

13

Wire Size - Load Side

12 AWG

Wire Size - Line Side

12 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

13

Colour

White

Series

PTFIX

Maximum Operating Temperature

105°C

Height

30.9mm

Width

28.6 mm

Standards/Approvals

No

Length

28.6mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들