- RS 제품 번호:
- 793-1529
- 제조사 부품 번호:
- BD02AV
- 제조업체:
- C & K
22 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩3,596.417
수량 | 한팩당 |
1 + | ₩3,596.417 |
- RS 제품 번호:
- 793-1529
- 제조사 부품 번호:
- BD02AV
- 제조업체:
- C & K
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Right-angle DIL Switches
Suitable for wave soldering
Suitable for immersion washing
On/Off position clearly indicated by ON label
Extended actuators
No switching rating: 100mA @ 50Vdc
Contact resistance: 50mΩ
Suitable for immersion washing
On/Off position clearly indicated by ON label
Extended actuators
No switching rating: 100mA @ 50Vdc
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 25 mA@ 25 V dc |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |