- RS 제품 번호:
- 718-2187
- 제조사 부품 번호:
- 1-1825058-9
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 718-2187
- 제조사 부품 번호:
- 1-1825058-9
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
Raised Actuator Dip Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
사양
속성 | 값 |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |