- RS 제품 번호:
- 686-6890
- 제조사 부품 번호:
- A6H4101
- 제조업체:
- Omron
400 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩4,646.881
수량 | 한팩당 |
1 - 49 | ₩4,646.881 |
50 - 99 | ₩4,460.591 |
100 + | ₩4,274.302 |
- RS 제품 번호:
- 686-6890
- 제조사 부품 번호:
- A6H4101
- 제조업체:
- Omron
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Ultra Low Profile Half Pitch Switches
A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.
Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
사양
속성 | 값 |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | 4P |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 300V ac |