- RS 제품 번호:
- 682-1049
- 제조사 부품 번호:
- A6S-9104-H
- 제조업체:
- Omron
5 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(5개가 1팩안에)
₩5,342.015
수량 | 한팩당 | 한팩당* |
---|---|---|
5 - 245 | ₩5,342.015 | ₩26,710.077 |
250 - 495 | ₩5,128.128 | ₩25,644.088 |
500 - 1245 | ₩4,914.24 | ₩24,572.925 |
1250 + | ₩4,807.296 | ₩24,039.931 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 682-1049
- 제조사 부품 번호:
- A6S-9104-H
- 제조업체:
- Omron
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
사양
속성 | 값 |
---|---|
Number of Positions | 9 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Contact Configuration | 9P |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |