- RS 제품 번호:
- 291-1003
- 제조사 부품 번호:
- IKN0200000
- 제조업체:
- APEM
120 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩6,951.347
수량 | 한팩당 | 한팩당* |
5 - 20 | ₩6,951.347 | ₩34,756.735 |
25 - 45 | ₩6,742.634 | ₩33,716.62 |
50 - 120 | ₩6,533.921 | ₩32,673.056 |
125 - 245 | ₩6,395.929 | ₩31,977.921 |
250 + | ₩6,256.212 | ₩31,284.511 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 291-1003
- 제조사 부품 번호:
- IKN0200000
- 제조업체:
- APEM
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Low Profile Recessed Actuator Switches
Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
사양
속성 | 값 |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |