- RS 제품 번호:
- 272-4708
- 제조사 부품 번호:
- 2454982-2
- 제조업체:
- TE Connectivity
3500 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(50개가 1튜브안에)
₩1,203.98
수량 | 한팩당 | Per Tube* |
50 - 50 | ₩1,203.98 | ₩60,181.761 |
100 - 200 | ₩1,084.962 | ₩54,265.354 |
250 - 450 | ₩986.643 | ₩49,332.14 |
500 + | ₩946.97 | ₩47,357.13 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 272-4708
- 제조사 부품 번호:
- 2454982-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. The styles of actuators are based on respective series. This Alco switch has tape and reel packaging for quick pick and place assembly with through hole mount options. The sliding type contact supports better performance and higher reliability when compared to conventional seesaw type contact.
Auto insertable
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Material | Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 24A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → 85°C |
Voltage Rating | 24V dc |