- RS 제품 번호:
- 260-2205
- 제조사 부품 번호:
- MRSSH4DC16SMGWTR
- 제조업체:
- TE Connectivity
500 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(500개가 1릴안에)
₩6,149.269
수량 | 한팩당 | Per Reel* |
500 - 500 | ₩6,149.269 | ₩3,074,634.25 |
1000 + | ₩6,006.102 | ₩3,003,137.145 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 260-2205
- 제조사 부품 번호:
- MRSSH4DC16SMGWTR
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- HK
제품 세부 사항
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Configuration | 16P |
Contact Material | Gold |
Package Style | SIP |
Actuator Type | Screwdriver |
Contact Current Rating | 20 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 20V ac |
Dielectric Strength | 250V ac |