- RS 제품 번호:
- 254-1765
- 제조사 부품 번호:
- 418117270906
- 제조업체:
- Wurth Elektronik
46 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(2개가 1팩안에)
₩2,357.938
수량 | 한팩당 | 한팩당* |
2 - 8 | ₩2,357.938 | ₩4,715.877 |
10 + | ₩2,235.47 | ₩4,472.666 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 254-1765
- 제조사 부품 번호:
- 418117270906
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurths offers a WS-DITV series of compact THT with raised actuator made up of PBT material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles.
Actuator Flammability Rating is UL94 V-0
Operation force is 800 g
Withstanding voltage is 500 V
Operation force is 800 g
Withstanding voltage is 500 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Material | Gold |
Contact Configuration | SPST |
Actuator Type | Raised |
Contact Current Rating | 100 mA |