- RS 제품 번호:
- 223-3973
- 제조사 부품 번호:
- EDS02SNNNTU04Q
- 제조업체:
- TE Connectivity
1683 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩2,044.007
수량 | 한팩당 |
1 - 9 | ₩2,044.007 |
10 - 24 | ₩1,981.91 |
25 - 49 | ₩1,921.539 |
50 + | ₩1,866.342 |
- RS 제품 번호:
- 223-3973
- 제조사 부품 번호:
- EDS02SNNNTU04Q
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.
End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Au over Nickel Plated, Cu Alloy |
Contact Configuration | SPST |
Actuator Type | Raised |
Contact Current Rating | 25 @ 24 mA @ V dc |