- RS 제품 번호:
- 205-1861
- 제조사 부품 번호:
- A6S-1102-PH
- 제조업체:
- Omron
320 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(5개가 1팩안에)
₩2,592.525
수량 | 한팩당 | 한팩당* |
5 - 195 | ₩2,592.525 | ₩12,962.624 |
200 - 395 | ₩2,535.603 | ₩12,676.29 |
400 + | ₩2,480.406 | ₩12,405.481 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 205-1861
- 제조사 부품 번호:
- A6S-1102-PH
- 제조업체:
- Omron
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Omron Electronic Components slide DIP switch with standard surface mounting. It has gold plated twin contacts which ensure high reliability. It is available in both ON and OFF set soldering.
Washable with seal tape
Embossed taping available
–20 to +70°C ambient operating temperature
Embossed taping available
–20 to +70°C ambient operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Material | Gold |
Contact Configuration | SPST |
Actuator Type | Slide |
Contact Current Rating | 25mA |
IP Rating | IP40 |