- RS 제품 번호:
- 179-7251
- 제조사 부품 번호:
- SDB02H1BD
- 제조업체:
- C & K
175 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(5개가 1팩안에)
₩1,012.516
수량 | 한팩당 | 한팩당* |
5 - 15 | ₩1,012.516 | ₩5,064.306 |
20 - 35 | ₩990.093 | ₩4,952.188 |
40 + | ₩969.394 | ₩4,846.969 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 179-7251
- 제조사 부품 번호:
- SDB02H1BD
- 제조업체:
- C & K
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
C&Ks SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches save space and come available in thru-hole and surface mount models, with tape and reel packaging available.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | DPDT |
Package Style | DIP |
Actuator Type | Extended Slide |
Contact Current Rating | 100 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 300 (Minimum)V dc |