- RS 제품 번호:
- 161-2940
- 제조사 부품 번호:
- SDA02H1SBD
- 제조업체:
- C & K
일시 품절-다음 입고 날짜는 10/01/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당가격(60개가 1튜브안에)
₩1,602.432
수량 | 한팩당 | Per Tube* |
60 - 240 | ₩1,602.432 | ₩96,156.275 |
300 + | ₩1,569.659 | ₩94,231.287 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 161-2940
- 제조사 부품 번호:
- SDA02H1SBD
- 제조업체:
- C & K
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |