Phoenix Contact UKH95-3L/N Series Blue, Grey High Current Connector, Single-Level, Screw Termination
- RS 제품 번호:
- 856-5369
- 제조사 부품 번호:
- 3076374
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 856-5369
- 제조사 부품 번호:
- 3076374
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
UKH universal high-voltage terminals
These high-current feed-through terminal blocks from Phoenix Contact ensure a reliable cable connection due to the three-point centring of the conductor in the prismatic sleeve base. The screw locking is achieved by spring-loaded elements within the clamping part.
Features and benefits:
- High current ratings with a high voltage rating also
- Strong screw connection method by means of spring-loaded elements in the clamping part
- Housing built from a strong and durable polyamide material
- ATEX Ex rated - Approval for installation in potentially explosive areas
- Flexible operating temperatures: -60°C to +85°C
- AWG: 4 -3/0
- Cross-section: 25mm² to 95mm²
Features and Benefits
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are screw-connection terminal blocks. For screw-connection, you simply need to strip a length of the plastic jacket and any insulation (33 mm for UKH series) required by the manufacturer, un-tighten the screw for the terminal and simply insert your wire and re-tighten the screw.
Complete Line:
Reliable cable connection
Low contact resistance of the contact surface
Spring-loaded elements in the clamping part
Direct screw connection
The UKH series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL, CSA
Phoenix Contact CLIPLINE UT Range
사양
속성 | 값 |
---|---|
Colour | Blue, Grey |
Number of Levels | Single |
Series | UKH95-3L/N |
Termination Method | Screw |
Current Rating | 232A |
Voltage Rating | 1 kV |
Model Number | UKH95-3L/N |