Weidmüller SAK Series Beige, Yellow Feed Through Terminal Block, 6mm², Double-Level, Screw Termination
- RS 제품 번호:
- 829-6600
- 제조사 부품 번호:
- 0590160000
- 제조업체:
- Weidmüller
1360 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩8,379.564
수량 | 한팩당 | 한팩당* |
10 + | ₩8,379.564 | ₩83,797.367 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 829-6600
- 제조사 부품 번호:
- 0590160000
- 제조업체:
- Weidmüller
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Weidmuller Feed-Through Terminal Block, 26 to 12AWG Wire Size Range, 8mm Stripping Length - SAK Series - DK 4Q/35
Streamline your connections by routing wires through this feed-through terminal block from Weidmuller. The module's two-tier design allows you to connect multiple wires in a stacked configuration, keeping your setup neat and tidy. You can mount the block in a snap by simply clipping it onto a TS 35 DIN rail, saving you time and effort during installation. Its PA66 construction holds its own against chemicals and UV light, so you can depend on it in challenging settings.
Features & Benefits
• Screw terminals for reliable and convenient wiring
• Performs reliably at temperatures between -50°C and +100°C for use in harsh environments
• Slim dimensions of 54 (H) x 6 (W) x 59.9mm (D) to maximise space on your rail
• Performs reliably at temperatures between -50°C and +100°C for use in harsh environments
• Slim dimensions of 54 (H) x 6 (W) x 59.9mm (D) to maximise space on your rail
Applications
• Control panels
• Power distribution
• Telecommunications
• Amplifiers
• Power distribution
• Telecommunications
• Amplifiers
How much does this terminal block weigh?
It weighs less than 4g, so it places minimal strain on your equipment.
What's the current rating of this device?
The block has a current rating of 32A, so it's a good choice for medium-duty applications.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
사양
속성 | 값 |
---|---|
Colour | Beige, Yellow |
Number of Levels | Double |
American Wire Gauge | 26 → 12AWG |
Series | SAK |
Termination Method | Screw |
Cable CSA | 6mm² |
Current Rating | 32A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
Standards Met | IEC 60947-7-1 |