Phoenix Contact UT-4 Clipline Series Grey Feed Through Terminal Block, 4mm², Single-Level, Screw Termination
- RS 제품 번호:
- 804-3131
- 제조사 부품 번호:
- 3044623
- 제조업체:
- Phoenix Contact
200 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1팩안에)
₩1,793.896
수량 | 한팩당 | 한팩당* |
50 + | ₩1,793.896 | ₩89,729.298 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 804-3131
- 제조사 부품 번호:
- 3044623
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
사양
속성 | 값 |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UT-4 Clipline |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 1 kV |
Current Rating | 32A |
Maximum Operating Temperature | +120°C |
Model Number | UT 4-CB |