Phoenix Contact UKK 5-HESI (5X20) Series Black Non-Fused DIN Rail Terminal, Double-Level, Screw Termination
- RS 제품 번호:
- 776-7983
- 제조사 부품 번호:
- 3007204
- 제조업체:
- Phoenix Contact
290 <재고있음> 5-9영업일내 홍콩 발송
30 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩33,014.586
수량 | 한팩당 | 한팩당* |
5 + | ₩33,014.586 | ₩165,072.93 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 776-7983
- 제조사 부품 번호:
- 3007204
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
TB Series
UKK 5-HESI Fused terminal block - 3007204
The UKK 5-HESI series are fused terminal blocks that are DIN rail mounted. The 3007204 is fused with a glass fuse (G/5x20) and features screw connection ports so you can easily incorporate them into your cabinets. Having a fuse built-in to your terminal block gives the reliability and safety needed to comply with some standards. These terminal blocks feature a nominal current of 32 A, nominal voltage of 400 V and can accept wires from 24-12 AWG.
This device is mounted onto a DIN rail and its foot will support DIN rails from NS 35/7.5, NS 35/15 and NS 32.
This device is mounted onto a DIN rail and its foot will support DIN rails from NS 35/7.5, NS 35/15 and NS 32.
Features and benefits:
- Standard fused block helps you ensure your cabinet is better protected against surges.
- Standard fuse means that if it does blow, it's easy to replace (G / 5 x 20 fuse type)
- Cross-section: 0.2mm² - 4mm²
- 2 levels with 4 connections
- Screw connection for a safe and reliable connection
What is a fused terminal block?
A fused terminal block is the equivalent of a terminal block, just with a fuse. Simply, the fuse is an easy way to add overcurrent protection to the terminal block. Some terminal blocks also come with LED status indicators to allow you to easily see when the fuse is blown.
TB Series
사양
속성 | 값 |
---|---|
Colour | Black |
Number of Levels | Double |
American Wire Gauge | 24 → 12AWG |
Series | UKK 5-HESI (5X20) |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Model Number | UKK 5-HESI (5X20) |