Better World
Schneider Electric TRV Series Grey Feed Through Terminal Block, 4mm², Screw Termination, ATEX
- RS 제품 번호:
- 222-4020
- 제조사 부품 번호:
- NSYTRV44
- 제조업체:
- Schneider Electric
일시 품절-다음 입고 날짜는 17/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(50개가 1팩안에)
Was ₩1,401,481.25
귀하의 지불
₩9,072.974
수량 | 한팩당 | 한팩당* |
50 + | ₩9,072.974 | ₩453,648.70 |
*다른 단위에 대한 가격 표시 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 222-4020
- 제조사 부품 번호:
- NSYTRV44
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Schneider Electric has screw terminal feed through having terminal block level 1. The nominal cross section of terminal block is 4 mm² with 4 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
사양
속성 | 값 |
---|---|
Colour | Grey |
Series | TRV |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Current Rating | 32A |
Voltage Rating | 500 V |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |