- RS 제품 번호:
- 201-5700
- 제조사 부품 번호:
- 3270193
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 201-5700
- 제조사 부품 번호:
- 3270193
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
제품 세부 사항
The Phoenix Contact FTRV grey marshalling panel without actuation lever has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element has red at top and white at bottom and it has 32 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
사양
속성 | 값 |
---|---|
Colour | Grey |
Series | FTRV |
American Wire Gauge | 14 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 2.5mm² |
Current Rating | 8A |
Voltage Rating | 250 V |
Model Number | FTRV 8 /RDWH |