- RS 제품 번호:
- 178-4456
- 제조사 부품 번호:
- 280-637
- 제조업체:
- Wago
18 <재고있음> 5-9영업일내 홍콩 발송
55 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 1 백 1개
₩15,869.08
Bag(s) | Per Bag |
1 + | ₩15,869.08 |
- RS 제품 번호:
- 178-4456
- 제조사 부품 번호:
- 280-637
- 제조업체:
- Wago
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Protection terminals
Feed-through terminal blocks with cage clamp® connection.
Features and Benefits
DIN Rail type TS 35
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
사양
속성 | 값 |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 14 → 12AWG |
Series | 280 |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 600 V |