RS PRO Terminal Block for Use with Conductors, 32A
- RS 제품 번호:
- 262-4352
- 제조업체:
- RS PRO
단가 10 백 1개
₩18,929.053
6 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
Bag(s) | Per Bag | 한팩당** |
---|---|---|
1 + | ₩18,929.053 | ₩1,892.215 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 262-4352
- 제조업체:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single level feedthrough
- 35 mm din rail mounting
- Termination Method: Spring – Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- FAP14
- Feedthrough
- Screwless
- Width 6 mm
- 4 mm2 – 10 AWG
- 30A – 600 V
- Additional pole
- Blue
Applications
속성 | 값 |
---|---|
Accessory Type | Terminal Block |
For Use With | Conductors |
Current Rating | 32A |
Mounting Type | DIN Rail |
Colour | Blue |