- RS 제품 번호:
- 136-3848
- 제조사 부품 번호:
- 1SNA163503R2400
- 제조업체:
- ABB
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,990.535
수량 | 한팩당 | 한팩당* |
5 + | ₩1,990.535 | ₩9,950.948 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 136-3848
- 제조사 부품 번호:
- 1SNA163503R2400
- 제조업체:
- ABB
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
Not assembled screw jumpers bar, - Allows connection between consecutive blocks, - Perforated jumper bar without captive screw and washer, - The perforated jumper bar must be fitted under the washer and the nut of each block.
2 stud terminals M5 x 19.5 mm 0.768 in,
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Accessory Type | Jumper Bar |