Weidmüller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 12V dc
- RS 제품 번호:
- 923-6570
- 제조사 부품 번호:
- 1478220000
- 제조업체:
- Weidmüller
- RS 제품 번호:
- 923-6570
- 제조사 부품 번호:
- 1478220000
- 제조업체:
- Weidmüller
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
PROmax Series
Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.
Reliable
Efficient
Robust
Efficient
Robust
Switch Mode - Weidmuller
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 6A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 277 V ac / 80 → 370V dc |
Power Rating | 72W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 32mm |
Depth | 125mm |
Series | PRO MAX |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101 |
Special Features | Durable, High Performance |
MTBF | >500000h |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | <50mV |
Minimum Temperature | -25°C |