Weidmüller PRO ECO Switched Mode DIN Rail Power Supply, 320 → 575 V ac / 450 → 800V dc ac, dc Input, 24V
- RS 제품 번호:
- 923-6514
- 제조사 부품 번호:
- 1469540000
- 제조업체:
- Weidmüller
- RS 제품 번호:
- 923-6514
- 제조사 부품 번호:
- 1469540000
- 제조업체:
- Weidmüller
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
Weidmuller DIN Rail Power Supply, 10A Output Current, 88% Efficiency - PRO ECO Series - 1469540000
Want an energy-efficient power and conversion solution with comprehensive safety features? This DIN rail power supply from Weidmuller is the all-rounder you need. It provides a regulated source of DC energy from your AC mains by using a built-in switching regulator to convert and stabilise input voltages. This means you get carefully controlled outputs that are safe for running sensitive components. As this unit offers protection against overheating, overload and short circuits, you can trust you and your equipment are reliably shielded against common electrical faults. Thanks to its compact size of 125 (H) x 60 (W) x 100mm (D), it's a cinch to fit onto a crowded DIN rail.
Features and Benefits
• Wide operating temperature range between -25°C and +70°C for use in harsh environments
• Ripple and noise of
• Ripple and noise of
Applications
• Factory automation
• Process control
• Power management
• Process control
• Power management
How efficient is this DIN rail power supply?
CE certified
cULus
EAC
IP20 rated
TUV (EN/IEC 60950-1)
VDE
cULus
EAC
IP20 rated
TUV (EN/IEC 60950-1)
VDE
This product offers efficiency up to 88%, so it wastes little energy as heat.
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 320 → 575 V ac / 450 → 800V dc |
Power Rating | 240W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 125mm |
Width | 60mm |
Depth | 100mm |
Series | PRO ECO |
MTBF | >500000h |
Special Features | Compact Size, Easy to Maintain, Flexible, High Efficiency |
Ripple And Noise | <50mV |
Efficiency | 88% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101 |