TDK-Lambda DRF Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS 제품 번호:
- 905-9812
- 제조사 부품 번호:
- DRF-120-24-1/HL
- 제조업체:
- TDK-Lambda
- RS 제품 번호:
- 905-9812
- 제조사 부품 번호:
- DRF-120-24-1/HL
- 제조업체:
- TDK-Lambda
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
DRF/HL Atex Series
The DRF/HL series features IECEx / ATEX and DNV / German Lloyd / Class 1 Div 2 approvals for hazardous and marine applications. The DRF/HL models extend the existing DRF series of 120 W to 480 W DIN Rail mount power supplies. Accepting a wide range AC input of 85 V to 265 V, these highly efficient power supplies can deliver a peak load of 150% in compact, slim-line packages.
Features and Benefits
• IECEx/ATEX approval
• DNV/German Lloyd approval
• Conformal coated circuit boards
• ErP referenced design
• Remote on/off
• Narrow referenced design
Product Application Information
Applications include, broadcast, marine, harsh environments, test and measurement, and general purpose industrial.
Standards
GL Certified
Approvals
IECEx / ATEX Approval
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123.4mm |
Width | 115mm |
Depth | 115.4mm |
Series | DRF |
Ripple And Noise | <240mV |
Special Features | ErP Referenced Design, Remote On/Off, Remote Programming, Ultra Compact Footprint |
Maximum Temperature | +70°C |
Standards Met | ATEX, CE, CISPR22-B, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN/IEC/UL 60950-1, GL, IEC Ex, UL 508 |
Hazardous Area Certification | ATEX |
Output Voltage Adjustment Range | 24 → 28V |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |