Efficient, primary switched mode power supply in slim plastic housing. These power supply units are suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. The devices cover the lower and average power requirements from 25 W to 100 W. All power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the housing. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting
Advantages
Stabilised and adjustable output voltage Low stand-by consumption <1 W Constant current characteristic DC OK signalling Parallel operation option Push-in terminals Panel installation on mounting rails Conform to EN 60335-1 Approvals GL (Lloyds registered) cURus, cULus
속성
값
Type
Switched Mode
Output Voltage
24V dc
Output Current
2A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac / 120 → 373V dc
Power Rating
48W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
45mm
Depth
91mm
Series
PM
Ripple And Noise
20mV Pk-Pk
Efficiency
89.0%
Maximum Temperature
+70°C
Special Features
Constant Current Characteristic, Push-In Terminals, Stabilised and Adjustable Output Voltage