Comatec PSM1 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac Input, 12V dc dc Output, 1A Output, 12W
- RS 제품 번호:
- 891-9230
- 제조사 부품 번호:
- PSM1.12.12
- 제조업체:
- Comatec
- RS 제품 번호:
- 891-9230
- 제조사 부품 번호:
- PSM1.12.12
- 제조업체:
- Comatec
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
PSM Series
PSM range power supplies are made using the latest switching technology. They are characterized by a high efficiency and a reduced no-load power consumption (stand-by).
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
Switch Mode - Comatec
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 260V ac |
Power Rating | 12W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 93mm |
Width | 93mm |
Depth | 68mm |
Series | PSM1 |
Standards Met | CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4, UL 508 |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
Ripple And Noise | 60mV Pk-Pk |
Mounting Type | DIN Rail Mount |
MTBF | 100000h |
Special Features | The Power Supplies of the "PSM” Range are made using The Latest Switching Technology |
Output Voltage Adjustment Range | ±3% |