The Comatec DIN Rail PSC4 series power supply has a universal input voltage ranging between 195VAC to 264VAC/314VDC to 370VDC with a stabilised and adjustable output. This power supply provides output protection against overload, over-voltage and short circuit protection. The rated output current is 5A at 12VDC output voltage.
Features and Benefits
Free air convection cooling High efficiency of 85% Highly reliable and long lasting long life electrolytic capacitors Operation temperature ranging between -10°C and 50°C Power rating is up to 60W Push-in connection terminals
Applications
Factory automation Industrial controls
Certifications
EN55024
속성
값
Output Voltage
12V dc
Output Current
5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V ac
Power Rating
60W
Electrical Phase
1
Number of Outputs
1
Height
93mm
Width
72mm
Depth
68mm
Series
PSC
Standards Met
Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2-3 Class C, FCC Part 15 Class B