PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies
PSC3
Output protection: SCP / OVP / OLP High efficiency, long life and high reliability All using 105°C long life electrolytic capacitors 100 % full load burn-in test
PSC4
Output protection: SCP / OVP / OLP Wide operating ambient temperature: (-10°C – 50 °C) High efficiency, long life and high reliability All using 105°C long life electrolytic capacitors 100 % full load burn-in test
Switch Mode - Comatec
속성
값
Output Voltage
12V dc
Output Current
4A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V ac
Power Rating
48W
Electrical Phase
1
Number of Outputs
1
Height
93mm
Width
72mm
Depth
68mm
Series
PSC
MTBF
100000h
Maximum Temperature
+50°C
Standards Met
Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2-3 Class C, FCC Part 15 Class B