Carlo Gavazzi Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480 → 820V dc ac, dc Input, 24V dc dc
- RS 제품 번호:
- 857-7463
- 제조사 부품 번호:
- SPD242403
- 제조업체:
- Carlo Gavazzi
- RS 제품 번호:
- 857-7463
- 제조사 부품 번호:
- SPD242403
- 제조업체:
- Carlo Gavazzi
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 575 V ac / 480 → 820V dc |
Power Rating | 240W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 112mm |
Width | 123.6mm |
Depth | 110.7mm |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +71°C |
Ripple And Noise | 100mV |
Load Regulation | ±5% |
Minimum Temperature | -25°C |