Carlo Gavazzi Switched Mode DIN Rail Power Supply, 186 → 264 V ac / 210 → 370V dc ac, dc Input, 12V dc dc
- RS 제품 번호:
- 857-7448
- 제조사 부품 번호:
- SPD121201N
- 제조업체:
- Carlo Gavazzi
일시 품절-다음 입고 날짜는 19/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩493,424.894
수량 | 한팩당 |
1 + | ₩493,424.894 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 857-7448
- 제조사 부품 번호:
- SPD121201N
- 제조업체:
- Carlo Gavazzi
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 186 → 264 V ac / 210 → 370V dc |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123.6mm |
Width | 123.6mm |
Depth | 116mm |
Mounting Type | DIN Rail Mount |
Load Regulation | ±5% |
MTBF | 450h |
Minimum Temperature | -35°C |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +71°C |